Eaton TR2/6125FF3-R technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Cold Resistance | 35mR |
| Depth | 2.72mm |
| Fuse Current | 3A |
| Height | 0.107inch |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 35mR |
| Series | 6125FF |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Weight | 0.032oz |
| Width | 0.107inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FF3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.