Fuse Chip Fast Acting 0.375A 125V SMD Solder Pad 2410 T/R cULus
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TR2/6125FF375-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Package/Case | 2410 |
| Current Rating | 375mA |
| Height | 0.107inch |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6125FF |
| Width | 0.107inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FF375-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.