
Fast-acting electric fuse, 5A current rating, designed for 125VAC and 72VDC applications. Features a 50A interrupt rating and a low DC cold resistance of 17mR. This surface mount component is housed in an SMD/SMT package with dimensions of 6.1mm length, 2.72mm width, and 2.72mm depth. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Eaton TR2/6125FF5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/6125FF5-R technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| DC Cold Resistance | 17mR |
| Depth | 2.72mm |
| Fuse Current | 5A |
| Height | 2.72mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 17mR |
| RoHS Compliant | Yes |
| Series | 6125FF |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Weight | 0.032oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FF5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.