
The Eaton TR2/6125FF750-R is a surface mount fuse rated for 750mA at 72V DC with a maximum operating temperature of 125°C. It is approved to cULus standards and is packaged in a SMD/SMT package. The fuse has a DC cold resistance of 350mR and is available on tape and reel. It is compliant with RoHS regulations but not Reach SVHC. The fuse measures 6.1mm in length, 2.72mm in width, and 2.72mm in depth, and weighs 0.016oz.
Eaton TR2/6125FF750-R technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 750mA |
| DC Cold Resistance | 350mR |
| Depth | 2.72mm |
| Fuse Current | 750mA |
| Height | 2.72mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6125FF |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Weight | 0.016oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FF750-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.