The Eaton TR2/6125FF8-R is a 72V 8A surface mount PTC resettable fuse with a 2410 package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The fuse has a DC rated voltage of 72V and an AC voltage rating of 125V. It is available in tape and reel packaging and is suitable for surface mount applications.
Sign in to ask questions about the Eaton TR2/6125FF8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/6125FF8-R technical specifications.
| Approvals | cULus |
| Package/Case | 2410 |
| Current Rating | 8A |
| DC Cold Resistance | 8.7mR |
| Height | 2.72mm |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6125FF |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| Weight | 0.016oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/6125FF8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.