The TR2/ABC-V-15 is a 15A axial fuse with a maximum voltage rating of 125V DC and 250V AC. It features a through hole mount and is packaged in quantities of 2000 on tape and reel. The fuse has a diameter of 6.76mm and a length of 32.82mm, and weighs 0.098767oz. It is designed for use in general applications and is not radiation hardened.
Eaton TR2/ABC-V-15 technical specifications.
| Package/Case | Axial |
| Current Rating | 15A |
| Diameter | 6.76mm |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.