This 1A axial fuse has a maximum voltage rating of 250V AC and a DC cold resistance of 140mR. It is designed for through hole mounting and is available in quantities of 1500 per reel. The fuse is compliant with ROHS regulations and has been approved by UL and CSA. It is suitable for use in a variety of applications, including those requiring circuit protection.
Eaton TR2/C515-1-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 140mR |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.048oz |
| RoHS | Compliant |
No datasheet is available for this part.