This 125mA axial through hole fuse is rated for 250V AC and features a DC cold resistance of 130mR. It is packaged in an axial configuration and is suitable for through hole mounting. The fuse is RoHS compliant and has a package quantity of 1500 units.
Sign in to ask questions about the Eaton TR2/C515-1.25-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C515-1.25-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 125mA |
| DC Cold Resistance | 130mR |
| Length | 0.598inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C515-1.25-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.