The Eaton TR2/C515-2-R is a 2A axial fuse rated for 250V AC with a DC cold resistance of 59mR. It is designed for through hole mounting and is available in quantities of 1500. The fuse is packaged on a tape and reel. It meets UL and CSA approvals and is RoHS compliant.
Eaton TR2/C515-2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 59mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.