
This 250V 250mA axial through hole fuse is packaged in a RoHS compliant case and is approved for use in UL and CSA certified applications. It has a maximum DC cold resistance of 1.32 ohms and a length of 0.598 inches. The fuse is available in quantities of 1500 and is packaged on a tape and reel. It is not radiation hardened and has a weight of 0.016 ounces.
Sign in to ask questions about the Eaton TR2/C515-250-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C515-250-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 1.32R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C515-250-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
