
This Eaton TR2/C515-3-R fuse features a maximum voltage rating of 250V AC and a current rating of 3A. It is packaged in an axial configuration for through hole mounting and is available in quantities of 6000. The fuse is RoHS compliant and has a weight of 0.048oz. It has been approved by UL and CSA, and is packaged on a tape and reel. The fuse is not radiation hardened and has a DC cold resistance of 35mR.
Eaton TR2/C515-3-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 35mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.048oz |
| RoHS | Compliant |
No datasheet is available for this part.