
This 600mA axial fuse is rated for 250V AC and features a DC cold resistance of 380mR. It is designed for through hole mounting and is compliant with UL and CSA approvals. The fuse is packaged in a tape and reel format with 1500 units per package.
Eaton TR2/C515-600-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 600mA |
| DC Cold Resistance | 380mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.