The Eaton TR2/C515-7-R is a 7A axial fuse with a maximum voltage rating of 125V. It is available in a lead-free package and is compliant with RoHS regulations. The fuse has a diameter of 5.5mm and a length of 0.598inch, making it suitable for through-hole mounting. The Eaton TR2/C515-7-R is approved by UL and is available in a tape and reel packaging with 1500 units per package.
Sign in to ask questions about the Eaton TR2/C515-7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C515-7-R technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Current Rating | 7A |
| DC Cold Resistance | 13mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Size | 15mm |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.045856oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C515-7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.