
The Eaton TR2/C515-800-R is an axial fuse with a current rating of 800mA and a maximum voltage rating of 250V AC. It has a DC cold resistance of 230mR and is designed for through-hole mounting. The fuse is RoHS compliant and approved to UL and CSA standards. It is available in a package quantity of 1500 and packaged in tape and reel. The fuse has a length of 0.598inch and a weight of 0.016oz.
Sign in to ask questions about the Eaton TR2/C515-800-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C515-800-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 800mA |
| DC Cold Resistance | 230mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C515-800-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
