
The TR2/C515S-1-R is a 1A axial through hole fuse rated for 250V with a DC cold resistance of 140mR. It is available in a package quantity of 1500 and is packaged in tape and reel. The fuse is RoHS compliant and has approvals from UL and CSA. It has a length of 0.598inch and a weight of 0.016oz.
Eaton TR2/C515S-1-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 140mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.