
The Eaton TR2/C515S-2-R is a 2A axial through hole fuse with a maximum voltage rating of 250V and a DC cold resistance of 59mR. It is available in a package quantity of 1500 and is packaged on a tape and reel. The fuse is RoHS compliant and has approvals from UL and CSA. It is not radiation hardened and has a weight of 0.016oz. The fuse is suitable for use in applications where a high current rating and low resistance are required.
Sign in to ask questions about the Eaton TR2/C515S-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C515S-2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 59mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C515S-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.