This 250mA axial fuse has a maximum voltage rating of 250V AC and a DC cold resistance of 1.32 ohms. It is packaged in a tape and reel configuration with 1500 units per package. The fuse is RoHS compliant and has approvals from UL and CSA. It is available in a axial package type.
Eaton TR2/C515S-250-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 1.32R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.