
The Eaton TR2/C515S-3-R is a 250V 3A axial fuse with UL and CSA approvals. It is available in a tape and reel packaging with 1500 units per package. The fuse has a maximum voltage rating of 250V AC and a current rating of 3A. It is RoHS compliant and has a weight of 0.016oz. The fuse is packaged in a radial axial package with a length of 0.598inch.
Eaton TR2/C515S-3-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 35mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.