The Eaton TR2/C515S-350-R fuse is a 250V AC rated component with a current rating of 350mA. It features a axial package with a through hole mount. The fuse has a DC cold resistance of 1.04 ohms and is available in quantities of 1500 per reel. It is compliant with UL and CSA approvals and meets RoHS standards.
Eaton TR2/C515S-350-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 350mA |
| DC Cold Resistance | 1.04R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.