
The TR2/C515S-375-R is a 375mA axial fuse with a maximum voltage rating of 250V and a DC cold resistance of 810mR. It is approved by UL and CSA and is packaged in a tape and reel format with 1500 units per package. The fuse is RoHS compliant and has a weight of 0.016oz. It is available in a package quantity of 1500 and has a length of 0.598inch.
Sign in to ask questions about the Eaton TR2/C515S-375-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C515S-375-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 810mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C515S-375-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.