
The Eaton TR2/C515S-4-R is a 4A axial fuse with a maximum voltage rating of 125V AC and a DC cold resistance of 23mR. It is designed for through hole mount and is available in a package quantity of 1500. The fuse is packaged in tape and reel and is compliant with RoHS regulations. It is approved by UL and has a length of 0.598inch and a weight of 0.016oz.
Eaton TR2/C515S-4-R technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 23mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.