
This 5A axial through hole fuse is rated for 125V AC and has a DC cold resistance of 19mR. It is packaged in a tape and reel configuration with 1500 units per package. The fuse is RoHS compliant and has UL approval. It is available in an axial package with a length of 0.598inch and a weight of 0.016oz.
Eaton TR2/C515S-5-R technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 19mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.
