
The Eaton TR2/C515S-600-R fuse is a 600mA axial through hole fuse with a maximum voltage rating of 250V AC. It is packaged in a tape and reel format with 1500 units per reel. The fuse is RoHS compliant and meets UL and CSA approvals. It has a length of 0.598 inch and a weight of 0.016 oz. The fuse is not radiation hardened and has a DC cold resistance of 380mR.
Sign in to ask questions about the Eaton TR2/C515S-600-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C515S-600-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 600mA |
| DC Cold Resistance | 380mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C515S-600-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.