
This 7A axial fuse has a maximum voltage rating of 125V AC and a DC cold resistance of 13 milliohms. It is packaged in a tape and reel format with 1500 units per package. The fuse is made from a ROHS compliant material and is approved to UL standards. It has a length of 0.598 inches and a weight of 0.016 ounces.
Sign in to ask questions about the Eaton TR2/C515S-7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C515S-7-R technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Current Rating | 7A |
| DC Cold Resistance | 13mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C515S-7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.