
Fuse Subminiature Slow Blow Acting 0.75A 250V Axial 5 X 15mm Glass T/R CSA/UL
Eaton TR2/C515S-750-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 750mA |
| DC Cold Resistance | 260mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.