This 800mA axial fuse is rated for 250V AC and features a DC cold resistance of 230mR. It is designed for through hole mounting and is available in quantities of 1500. The fuse is packaged in tape and reel format and is compliant with ROHS regulations. It has been approved by UL and CSA for use in various applications.
Eaton TR2/C515S-800-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 800mA |
| DC Cold Resistance | 230mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C515 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.
