
This 3A axial through hole fuse has a maximum voltage rating of 350V and a weight of 0.016oz. It is packaged in a tape and reel with 1500 units per package. The fuse is UL approved and has a DC cold resistance of 34.5mR. It is available in a ROHS compliant package type.
Sign in to ask questions about the Eaton TR2/C517-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C517-3-R technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 34.5mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C517 |
| Termination | Axial |
| Voltage Rating (AC) | 350V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C517-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
