
This 100mA axial through hole fuse has a maximum voltage rating of 250V and a resistance of 22.3 ohms. It is available in a package quantity of 6000 and is packaged in tape and reel. The fuse is RoHS compliant and has approvals from UL and CSA. It is not radiation hardened and has a weight of 0.016 ounces.
Eaton TR2/C518-100-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 100mA |
| DC Cold Resistance | 22.3R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22.3R |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.