This 2A axial fuse has a maximum voltage rating of 250V AC and a DC cold resistance of 64mR. It is approved by UL and CSA and is packaged in a tape and reel format with 1500 units per package. The fuse has a length of 0.598 inches and weighs 0.016 ounces. It is RoHS compliant and is part of the C518 series.
Eaton TR2/C518-2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 64mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.