
The TR2/C518-3-R fuse from Eaton is a 250V AC-rated axial fuse with a current rating of 3A and a cold resistance of 38mR. It is available in a package quantity of 1500 and is packaged on a tape and reel. The fuse is RoHS compliant and has approvals from UL and CSA. It has a length of 0.598inch and a weight of 0.016oz.
Sign in to ask questions about the Eaton TR2/C518-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C518-3-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 38mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C518-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.