
This 375mA axial through hole fuse is rated for 250V AC and features a DC cold resistance of 2.53 ohms. It is packaged in a tape and reel configuration with 6000 units per package. The fuse is compliant with ROHS standards and has received approvals from UL and CSA. It is available in a axial package type with a length of 0.598 inches and a weight of 0.016 ounces.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 2.53R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |