The TR2/C518-3A fuse from Eaton features a 250V AC maximum voltage rating and 3A current rating. It is available in a axial package with a diameter of 5.5mm and length of 15.2mm. The fuse is designed for through hole mounting and is packaged in tape and reel quantities of 1500. The operating temperature range is not specified.
Sign in to ask questions about the Eaton TR2/C518-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C518-3A technical specifications.
| Package/Case | Axial |
| Current Rating | 3A |
| Diameter | 5.5mm |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C518-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.