The Eaton TR2/C518-4-R is a 250V 4A axial fuse with UL and CSA approvals. It is packaged in a tape and reel format with 1500 units per package. The fuse has a DC cold resistance of 22mR and a weight of 0.016oz. It is RoHS compliant and not radiation hardened.
Eaton TR2/C518-4-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 22mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C518-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.