Fuse Fast Acting 0.75A 250V Axial 5 X 15mm Glass T/R CSA/UL
Eaton TR2/C518-750mA technical specifications.
| Current Rating | 0.75A |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.264A²s |
| Typical Cold Resistance | 0.91Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.