
This 100mA axial fuse is rated for 250V AC and features a through hole mount. It is packaged in a tape and reel configuration with 1500 units per package. The fuse is compliant with RoHS regulations and has approvals from UL and CSA. It is available in a radial package with a length of 0.598 inches and a weight of 0.016 ounces.
Sign in to ask questions about the Eaton TR2/C518S-100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C518S-100-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 100mA |
| DC Cold Resistance | 22.3R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C518S-100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.