
This 125mA axial through hole fuse has a maximum voltage rating of 250V and a DC cold resistance of 15.2 ohms. It is packaged in a tape and reel format with 1500 units per package. The fuse is RoHS compliant and approved by UL and CSA. It is available in a axial package type and has a weight of 0.016 ounces.
Sign in to ask questions about the Eaton TR2/C518S-125-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/C518S-125-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 125mA |
| DC Cold Resistance | 15.2R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2/C518S-125-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
