This 250V 250mA axial fuse is designed for through hole mounting and features UL and CSA approvals. The fuse has a DC cold resistance of 5.66 ohms and a length of 0.598 inches. It is available in a package quantity of 1500 and is packaged in tape and reel. The fuse is RoHS compliant and is part of the C518 series.
Eaton TR2/C518S-250-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 5.66R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.