
The Eaton TR2/C518S-3-R is a general purpose axial fuse with a current rating of 3A and a maximum voltage rating of 250V AC. It is available in a package quantity of 1500 and is packaged in tape and reel. The fuse is mounted through a hole and has a length of 0.598 inches. It is compliant with RoHS regulations and has approvals from UL and CSA.
Eaton TR2/C518S-3-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 38mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.