This axial fuse is rated for 250V AC and 375mA current. It is packaged in a RoHS compliant axial package and is available in quantities of 1500. The fuse is mounted through a hole and has a length of 0.598inch. It is approved to UL and CSA standards and is not radiation hardened.
Eaton TR2/C518S-375-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 375mA |
| DC Cold Resistance | 2.53R |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.