
The Eaton TR2/C518S-4-R fuse is a 4A axial through hole fuse rated for 250V AC with a DC cold resistance of 22mR. It meets UL and CSA approvals and is packaged in a tape and reel format with 1500 units per reel. The fuse is RoHS compliant and has a weight of 0.016oz. It is available in a general purpose category and is suitable for use in a variety of applications.
Eaton TR2/C518S-4-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 22mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.