
This 5A axial through hole fuse is rated for 250V AC and features a DC cold resistance of 18mR. It is packaged in a tape and reel format with 1500 units per package. The fuse is RoHS compliant and approved for use in UL and CSA applications. It is available in a axial package type and is suitable for use in general applications.
Eaton TR2/C518S-5-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Length | 0.598inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C518 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.