Sign in to ask questions about the Eaton TR2/GDB-V-100mA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/GDB-V-100mA technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 21.1 |
| Product Diameter (mm) | 5.54 |
| Termination Style | Axial |
| Current Rating | 0.1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Fast |
| Typical Melting I2t | 0.003A²s |
| Cage Code | 81118 |
| EU RoHS | No |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR2/GDB-V-100mA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.