
This 2-electrode gas discharge tube is designed for overvoltage and ESD protection. It has a voltage rating of 250V and a current rating of 4A. The device is fast acting and has a typical melting I2t of 22. It is available in a through hole package with a diameter of 5.54mm and a length of 21.1mm.
Sign in to ask questions about the Eaton TR2/GDB-V-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/GDB-V-4A technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 21.1 |
| Product Diameter (mm) | 5.54 |
| Termination Style | Axial |
| Current Rating | 4A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Fast |
| Typical Melting I2t | 22A²s |
| Cage Code | 81118 |
| EU RoHS | No |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR2/GDB-V-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.