
The Eaton TR2/GDB-V-50mA is a miniature gas discharge tube with a 2-electrode design, rated for 250V and 50mA. It features a through hole mounting style with an axial termination style and a 5 x 20mm fuse size. The device has a product length of 21.1mm and a product diameter of 5.54mm. It is designed for fast acting protection and has a typical melting I2t of 0.0002. The device is suitable for overvoltage and ESD protection applications.
Sign in to ask questions about the Eaton TR2/GDB-V-50mA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/GDB-V-50mA technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 21.1 |
| Product Diameter (mm) | 5.54 |
| Termination Style | Axial |
| Current Rating | 0.05A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Fast |
| Typical Melting I2t | 0.0002A²s |
| Cage Code | 81118 |
| EU RoHS | No |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR2/GDB-V-50mA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.