Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass T/R IMQ/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.8A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 2.78A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |