Fuse Miniature Medium Time Delay Acting 0.315A 250V Axial 5 X 20mm Glass T/R CCC/CSA/UL
Eaton TR2/GMC-315mA-V technical specifications.
| Current Rating | 0.315A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Medium Time Delay |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.081A²s |
| Typical Cold Resistance | 0.685Ohm |
No datasheet is available for this part.