This miniature fuse features a 2-terminal design with a slow blow acting mechanism, suitable for applications requiring a current rating of 125mA. The fuse measures 21.1mm in length and 5.54mm in diameter, with a 5x20mm fuse size. It is designed for axial termination and is intended for use in through-hole mounting applications. The fuse has a voltage rating of 250V and a typical melting I2t of 0.043.
Sign in to ask questions about the Eaton TR2/GMD-V-125mA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/GMD-V-125mA technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 21.1 |
| Product Diameter (mm) | 5.54 |
| Termination Style | Axial |
| Current Rating | 0.125A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Melting I2t | 0.043A²s |
| Cage Code | 81118 |
| EU RoHS | No |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR2/GMD-V-125mA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.