
The Eaton TR2/GMD-V-600mA is a 2-electrode gas discharge tube with a voltage rating of 250V and a current rating of 600mA. It features a slow blow acting type and an axial termination style. The device is designed for through-hole mounting and has a typical melting I2t of 3.1. It is suitable for overvoltage and ESD protection applications.
Sign in to ask questions about the Eaton TR2/GMD-V-600mA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/GMD-V-600mA technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 21.1 |
| Product Diameter (mm) | 5.54 |
| Termination Style | Axial |
| Current Rating | 0.6A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Melting I2t | 3.1A²s |
| Cage Code | 81118 |
| EU RoHS | No |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR2/GMD-V-600mA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.