
This 2-terminal fuse is a miniature, slow blow type with a current rating of 630mA and a voltage rating of 250V. It has a typical melting I2t of 3.1 and is available in a 5x20mm axial termination style. The fuse is mounted through a hole and has a product length of 21.1mm and a product diameter of 5.54mm. It is designed for use in overvoltage and ESD protection applications.
Sign in to ask questions about the Eaton TR2/GMD-V-630mA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/GMD-V-630mA technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 21.1 |
| Product Diameter (mm) | 5.54 |
| Termination Style | Axial |
| Current Rating | 0.63A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Melting I2t | 3.1A²s |
| Cage Code | 81118 |
| EU RoHS | No |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR2/GMD-V-630mA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.