The Microtron MCR fuse is a 125V axial through hole device with a current rating of 375mA. It features a black color and a UL94 V-0 flammability rating. The fuse is packaged in bulk and contains lead. It is part of the Microtron MCR series and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Color | Black |
| Current | 375mA |
| Current Rating | 375mA |
| Diameter | 3.1mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 0.297inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Microtron® MCR |
| DC Rated Voltage | 125V |
| RoHS | Compliant |